Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2159221601
Newark Part No.27AK0912
Product RangeMicro-Fit+ 215922 Series
Your Part Number
4,793 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.505 | $0.208 |
| 10+ | $0.489 | $0.208 |
| 25+ | $0.478 | $0.208 |
| 50+ | $0.468 | $0.208 |
| 100+ | $0.458 | $0.208 |
| 250+ | $0.448 | $0.208 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2159221601
Newark Part No.27AK0912
Product RangeMicro-Fit+ 215922 Series
Technical Datasheet
Product RangeMicro-Fit+ 215922 Series
No. of Positions16Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit+ 215953 Series Male Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit+ 215922 Series
No. of Positions
16Positions
For Use With
Molex Micro-Fit+ 215953 Series Male Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
