Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215913-1004
Newark Part No.32AK7105
Product RangeMini-Fit Max 215913 Series
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.721 |
| 10+ | $0.622 |
| 25+ | $0.610 |
| 50+ | $0.598 |
| 100+ | $0.581 |
| 250+ | $0.566 |
| 500+ | $0.561 |
| 1000+ | $0.556 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215913-1004
Newark Part No.32AK7105
Product RangeMini-Fit Max 215913 Series
Product RangeMini-Fit Max 215913 Series
No. of Positions4Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Max 212515 Series Socket Crimp Terminals, 212516 Series TPA Retainer
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Max 215913 Series
No. of Positions
4Positions
For Use With
Molex Mini-Fit Max 212515 Series Socket Crimp Terminals, 212516 Series TPA Retainer
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability