Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215872-0101
Newark Part No.13AJ2461
Product Range215872 Series
Your Part Number
Technical Datasheet
308 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 5+ | $9.790 |
| 10+ | $8.890 |
| 25+ | $7.930 |
| 50+ | $7.780 |
| 100+ | $7.630 |
| 250+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$10.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215872-0101
Newark Part No.13AJ2461
Product Range215872 Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain4.6dB
Input Power-
Input Impedance-
Antenna PolarizationOmni
Product Range215872 Series
SVHCLead
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
4.6dB
Input Impedance
-
Product Range
215872 Series
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
Input Power
-
Antenna Polarization
Omni
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability