Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215868-0001Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AJ2459
Product Range215868 Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.510 |
| 10+ | $19.420 |
| 25+ | $19.340 |
| 50+ | $19.260 |
| 100+ | $17.630 |
| 250+ | $16.080 |
| 500+ | $15.740 |
Price for:Each
Minimum: 1
Multiple: 1
$21.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215868-0001Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AJ2459
Product Range215868 Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / Screw
Gain5.5dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range215868 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 215868-0001
2 Products Found
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.85GHz
Gain
5.5dBi
Input Impedance
50ohm
Product Range
215868 Series
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / Screw
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
