Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215760-2002
Newark Part No.60AJ0540
Product RangeMicro-Fit+ 215760 Series
Your Part Number
Technical Datasheet
4,583 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 10+ | $0.670 |
| 25+ | $0.670 |
| 50+ | $0.670 |
| 100+ | $0.670 |
| 250+ | $0.670 |
| 500+ | $0.670 |
| 1000+ | $0.670 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215760-2002
Newark Part No.60AJ0540
Product RangeMicro-Fit+ 215760 Series
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit+ 215760 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 215760 series black colour 3mm pitch, single row Micro-Fit+ right-angle header
- 0.38µm gold (Au) plating
- UL 94V-0, glow-wire capable
- Keying to mating part, lock to mating part
- High copper alloy metal material
- Liquid crystal polymer resin material
- Polarized to mating, polarized to PCB, shrouded
- Through hole termination interface style
- Operating temperature range from -40° to +105°C
- 12.5A maximum current per contact, 600VAC (RMS)/DC voltage maximum
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3mm
No. of Contacts
2Contacts
Product Range
Micro-Fit+ 215760 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability