Print Page
215345-2123
Cable Assembly, 16 AWG, Squba 1.8 Crimp Terminal Socket to Squba 1.8 Crimp Terminal Socket, 8.9 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215345-2123Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AJ7586
Product RangeSquba OTS 215345 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.230 |
| 25+ | $1.150 |
| 50+ | $1.100 |
| 100+ | $1.060 |
| 500+ | $1.020 |
| 1000+ | $0.999 |
| 2500+ | $0.911 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215345-2123Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AJ7586
Product RangeSquba OTS 215345 Series
Technical Datasheet
Connector to ConnectorSquba 1.8 Crimp Terminal Socket to Squba 1.8 Crimp Terminal Socket
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeSquba OTS 215345 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Alternatives for 215345-2123
1 Product Found
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Socket to Squba 1.8 Crimp Terminal Socket
Cable Length - Metric
225mm
Jacket Color
Red
Cable Length - Imperial
8.9"
Product Range
Squba OTS 215345 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
