Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215325-1083Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AH5811
Product RangeMini-Fit Jr. OTS 215325 Series
Your Part Number
124 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.940 |
| 5+ | $13.110 |
| 10+ | $12.280 |
| 25+ | $11.520 |
| 50+ | $10.970 |
| 100+ | $10.420 |
| 250+ | $9.770 |
Price for:Each
Minimum: 1
Multiple: 1
$13.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215325-1083Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77AH5811
Product RangeMini-Fit Jr. OTS 215325 Series
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
No. of Positions8Positions
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMini-Fit Jr. OTS 215325 Series
Wire Gauge16AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Alternatives for 215325-1083
1 Product Found
Product Overview
215325-1083 is a 215325 series Mini-Fit Jr. female-to-Mini-Fit Jr. female Off-the-Shelf (OTS) cable assembly.
- Dual row and 8 circuit
- 9A current - maximum per contact
- 600V voltage maximum
- Suitable for power, wire-to-board, wire-to-wire applications
- Features lock to mating part
- Nylon resin
- Brass material and tin material - plating mating
- 16AWG wire size
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
600mm
Product Range
Mini-Fit Jr. OTS 215325 Series
Jacket Color
Black
No. of Positions
8Positions
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
16AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
