Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215320-1042
Newark Part No.85AH7053
Product RangeMini-Fit Jr. OTS 215320 Series
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 5+ | $5.160 |
| 10+ | $5.060 |
| 25+ | $4.950 |
| 50+ | $4.860 |
| 100+ | $4.770 |
| 250+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215320-1042
Newark Part No.85AH7053
Product RangeMini-Fit Jr. OTS 215320 Series
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
No. of Positions4Positions
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Fit Jr. OTS 215320 Series
Wire Gauge16AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
300mm
Product Range
Mini-Fit Jr. OTS 215320 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
16AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
