Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215320-1041
Newark Part No.85AH7052
Product RangeMini-Fit Jr. OTS 215320 Series
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 5+ | $4.820 |
| 10+ | $4.720 |
| 25+ | $4.620 |
| 50+ | $4.530 |
| 100+ | $4.450 |
| 250+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215320-1041
Newark Part No.85AH7052
Product RangeMini-Fit Jr. OTS 215320 Series
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
No. of Positions4Positions
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini-Fit Jr. OTS 215320 Series
Wire Gauge16AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
150mm
Product Range
Mini-Fit Jr. OTS 215320 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
16AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate