Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214770-0410Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62AJ6249
Product RangeMicro-Fit 3.0 OTS 214770 Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.560 |
| 5+ | $13.460 |
| 10+ | $12.370 |
| 25+ | $12.360 |
| 50+ | $12.360 |
| 100+ | $10.510 |
| 250+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$14.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214770-0410Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62AJ6249
Product RangeMicro-Fit 3.0 OTS 214770 Series
Technical Datasheet
Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
No. of Positions4Positions
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicro-Fit 3.0 OTS 214770 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (14-Jun-2023)
Product Overview
Off-the-Shelf (OTS) Micro-Fit double-ended, overmoulded assemblies with strain relief are suitable for rugged signal connection. Applications includes consumer and data/computing. Positive latching helps ensure secure retention when receptacle and header or receptacle and plug are mated. Prevents accidental unmating. Mates with Micro-Fit 3.0 plug housings 43640, Micro-Fit TPA plug housing 200875, Micro-Fit 3.0 headers 43650, Micro-Fit 3.0 cable assembly 214752, 214753.
- 214770 series Micro-Fit 3.0 female-to-Micro-Fit 3.0 female off-the-shelf (OTS) cable assembly
- Single row, locking tang on terminals helps secure terminals in housings
- Polarized mating geometry helps prevent accidental mis-mating
- Overmolded strain relief reduces mechanical stress on wires and terminals
- Maximum voltage is 300V AC/DC and maximum current per contact is 8.5A
- Minimum durability of 30 cycles, crimp or compression termination interface style
- Flammability UL 94V-0 rating
- Black colour nylon housing, phosphor bronze terminal, tin plating
- UL 2464 wire/cable type
- Operating temperature range from -20 to +80°C
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
Connector Pitch
3mm
Cable Length - Metric
1m
Product Range
Micro-Fit 3.0 OTS 214770 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
20AWG
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 214770-0410
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
