Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214752-1052Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH5119
Product RangeMicro-Fit 3.0 OTS 214752 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.590 |
| 10+ | $8.890 |
| 25+ | $8.410 |
| 50+ | $7.920 |
| 100+ | $7.470 |
| 250+ | $6.890 |
| 500+ | $6.510 |
| 1000+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214752-1052Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH5119
Product RangeMicro-Fit 3.0 OTS 214752 Series
Technical Datasheet
Connector to ConnectorMicro-Fit 3.0 Plug to Micro-Fit 3.0 Plug
No. of Positions5Positions
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Fit 3.0 OTS 214752 Series
Wire Gauge18AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Plug to Micro-Fit 3.0 Plug
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Micro-Fit 3.0 OTS 214752 Series
Jacket Color
Black
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 214752-1052
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
