Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No214525-2071Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AK8793
Product RangeMicro-Lock Plus 214525 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 10+ | $0.424 |
| 25+ | $0.399 |
| 50+ | $0.387 |
| 100+ | $0.377 |
| 250+ | $0.359 |
| 500+ | $0.347 |
| 1000+ | $0.335 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214525-2071Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AK8793
Product RangeMicro-Lock Plus 214525 Series
Technical Datasheet
Product RangeMicro-Lock Plus 214525 Series
No. of Positions7Positions
Pitch Spacing1.25mm
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Lock Plus 214525 Series
No. of Positions
7Positions
For Use With
Molex Micro-Lock Plus Series 2145241000 Pin Crimp Terminal
Gender
Plug
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
