Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No214415-1011
Newark Part No.65AH2704
Product Range214415 Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $4.950 |
| 25+ | $4.650 |
| 50+ | $4.350 |
| 100+ | $4.070 |
| 250+ | $3.710 |
| 500+ | $3.470 |
| 1000+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214415-1011
Newark Part No.65AH2704
Product Range214415 Series
Technical Datasheet
Antenna TypeWhip
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain5.3dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range214415 Series
SVHCLead
Technical Specifications
Antenna Type
Whip
Frequency Max
2.5GHz
Gain
5.3dBi
Input Impedance
50ohm
Product Range
214415 Series
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability