Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213865-2333
Newark Part No.54AH2554
Product Range213865 Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.830 |
| 25+ | $3.600 |
| 50+ | $3.360 |
| 100+ | $3.140 |
| 250+ | $2.850 |
| 500+ | $2.660 |
| 1000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213865-2333
Newark Part No.54AH2554
Product Range213865 Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)3kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 2%
Product Range213865 Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3985K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length75mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCLead
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Mounting
Free Hanging
Product Range
213865 Series
Thermistor Case Style
-
B-Constant
3985K
NTC Case Size
-
Probe Material
-
Lead Length
75mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
3kohm
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
