Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2138150107
Newark Part No.84AH2110
Product RangeMega-Fit 213815 Series
Your Part Number
445 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.550 | $0.180 |
| 10+ | $1.350 | $0.180 |
| 25+ | $1.220 | $0.180 |
| 50+ | $1.170 | $0.180 |
| 100+ | $1.120 | $0.180 |
| 250+ | $1.070 | $0.180 |
| 500+ | $1.010 | $0.180 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2138150107
Newark Part No.84AH2110
Product RangeMega-Fit 213815 Series
Technical Datasheet
Product RangeMega-Fit 213815 Series
No. of Positions7Positions
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 105417, 105418 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mega-Fit 213815 Series
No. of Positions
7Positions
For Use With
Molex Mega-Fit 105417, 105418 Series Pin Contacts
Gender
Plug
Pitch Spacing
5.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
