Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213815-0104Copy
Newark Part No.98AH9448
Product RangeMega-Fit 213815 Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.979 |
| 25+ | $0.933 |
| 50+ | $0.921 |
| 100+ | $0.908 |
| 250+ | $0.820 |
| 500+ | $0.777 |
Price for:Each
Minimum: 10
Multiple: 10
$9.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213815-0104Copy
Newark Part No.98AH9448
Product RangeMega-Fit 213815 Series
Technical Datasheet
Product RangeMega-Fit 213815 Series
No. of Positions4Positions
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 105417 & 105418 Series Male Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 213815 Series
No. of Positions
4Positions
For Use With
Molex Mega-Fit 105417 & 105418 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
5.7mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
