Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No213523-0011
Newark Part No.65AH2680
Product Range213523 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No213523-0011
Newark Part No.65AH2680
Product Range213523 Series
Technical Datasheet
Antenna TypeWhip
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingSMA Connector
Gain4.8dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range213523 Series
SVHCLead
Technical Specifications
Antenna Type
Whip
Frequency Max
2.69GHz
Gain
4.8dBi
Input Impedance
50ohm
Product Range
213523 Series
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability