Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213309-6300Copy
Newark Part No.31AK6441
Product RangeUltra-Fit 207129 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $629.440 | $247.500 |
| 5+ | $620.260 | $247.500 |
| 10+ | $612.070 | $247.500 |
| 25+ | $603.370 | $247.500 |
Price for:Each
Minimum: 1
Multiple: 1
$247.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213309-6300Copy
Newark Part No.31AK6441
Product RangeUltra-Fit 207129 Series
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeUltra-Fit 207129 Series
SVHCTo Be Advised
Product Overview
213309-6300 is a hand crimp tool for ultra-fit tangless crimp terminal (20-22AWG). A precision user-friendly terminal locator with wire stop holds terminals in the proper crimping position. Dies and locator from this tool can be used in the Battery Powered Tool (order number 63816-0270 (110V) or 63816-0280 (220V)) with the use of the 63816-0800 crimp head.
- Crimp function
- Manual level of automation
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
Warnings
Do not crimp hardened objects because damage can occur to the tool frame or crimp dies. Not intended for production use. Repetitive use of this tool should be avoided.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Ultra-Fit 207129 Series
For Use With
Molex Ultra-Fit Tangless Series 22-20AWG Male & Female Crimp Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
