Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213309-3400Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK7091
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $523.440 |
| 5+ | $516.390 |
| 10+ | $503.120 |
| 25+ | $501.520 |
Price for:Each
Minimum: 1
Multiple: 1
$523.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213309-3400Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK7091
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex CP-6.5 16-18 AWG Wire to Wire Terminals
Product Range-
SVHCTo Be Advised
Product Overview
213309-3400 is a hand crimp tool for CP-6.5 wire-to-wire crimp terminal 16 to 18AWG wire. Modular crimp head is removable and can be used in the Electric Crimp Machine (Order No. 63816-1900), accompanied by Battery Powered Crimp Adapter (Order No. 63816-1950). Can also be used in the Battery Powered Tool Order No. 63816-0270 (110V) or 63816-0280 (220V), accompanied by Battery Powered Crimp Adapter (Order No. 63816-1950).
- Crimp function, automatic, semi-automatic level of automation
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Molex CP-6.5 16-18 AWG Wire to Wire Terminals
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 213309-3400
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
