Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213205-0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53AJ8499
Product RangePowerPlane 213205 Series
Your Part Number
156 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 5+ | $6.390 |
| 10+ | $5.970 |
| 25+ | $5.610 |
| 50+ | $5.360 |
| 100+ | $5.080 |
| 250+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213205-0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53AJ8499
Product RangePowerPlane 213205 Series
Technical Datasheet
Product RangePowerPlane 213205 Series
TerminationSolder
Terminal TypeBusbar Socket
SVHCNo SVHC (04-Feb-2026)
Alternatives for 213205-0001
2 Products Found
Product Overview
- 213205 series PowerPlane busbar receptacle assembly
- Right-angle, through-hole solder tab
- 3mm and 3.18mm bus bar thickness
- Black liquid crystal polymer resin
- Durability of 100 mating cycles maximum
- Copper alloy metal material
- Silver plating mating, tin plating termination
- Operating temperature range from -40°C to +105°C
- Maximum current per contact is 200A, maximum voltage is 600VAC
- Polarized to PCB
Technical Specifications
Product Range
PowerPlane 213205 Series
Terminal Type
Busbar Socket
Termination
Solder
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
