Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212725-2020
Newark Part No.38AJ0346
Product RangeMicro-One 212725 Series
Your Part Number
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.210 | $0.061 |
| 10+ | $0.193 | $0.061 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212725-2020
Newark Part No.38AJ0346
Product RangeMicro-One 212725 Series
Technical Datasheet
Accessory TypeTPA Retainer
For Use WithMolex 212724 Micro-One Receptacle Housing
Product RangeMicro-One 212725 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 212725 series 2.00mm pitch Micro-One terminal position assurance (TPA) retainer
- Glow wire capable
- For use with Micro-One receptacle housing 212724
- Grey polyamide resin material
- Lock to mating part
- Operating temperature range from -40° to +105°C
- UL E29179 certified
Technical Specifications
Accessory Type
TPA Retainer
Product Range
Micro-One 212725 Series
For Use With
Molex 212724 Micro-One Receptacle Housing
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
