Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2125700100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33AH8783
Product Range212570 Series
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.820 |
| 100+ | $2.210 |
| 500+ | $2.040 |
| 1000+ | $1.990 |
| 2500+ | $1.930 |
| 5000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2125700100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33AH8783
Product Range212570 Series
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain1.76dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range212570 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2125700100
2 Products Found
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.17GHz
Gain
1.76dBi
Input Impedance
50ohm
Product Range
212570 Series
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
