Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212209-2061Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AJ2410
Product RangeCP-3.3 212209 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.580 |
| 25+ | $0.529 |
| 50+ | $0.511 |
| 100+ | $0.491 |
| 250+ | $0.447 |
| 500+ | $0.437 |
| 1000+ | $0.426 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212209-2061Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AJ2410
Product RangeCP-3.3 212209 Series
Technical Datasheet
Product RangeCP-3.3 212209 Series
No. of Positions6Positions
Pitch Spacing3.3mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 212209-2061
2 Products Found
Technical Specifications
Product Range
CP-3.3 212209 Series
No. of Positions
6Positions
For Use With
Molex CP-2.5 Mini & CP-3.3 50397 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
