Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No211996-9050
Newark Part No.63AK0680
Product Range211996 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.300 |
Price for:Each
Minimum: 4800
Multiple: 4800
$6,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No211996-9050
Newark Part No.63AK0680
Product Range211996 Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee / IoT
Frequency Min6GHz
Frequency Max8GHz
Antenna MountingAdhesive / MHF1 Connector
Gain6.75dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range211996 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / IoT
Frequency Max
8GHz
Gain
6.75dBi
Input Impedance
50ohm
Product Range
211996 Series
Frequency Min
6GHz
Antenna Mounting
Adhesive / MHF1 Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
