Print Page
Image is for illustrative purposes only. Please refer to product description.

2,233 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 32+ | $3.460 |
| 50+ | $3.230 |
| 100+ | $3.020 |
| 250+ | $2.740 |
| 500+ | $2.550 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 32
Multiple: 1
$110.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No21039-0441Copy
Newark Part No.28M9355
Technical Datasheet
No. of Conductors26Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Conductors
26Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
Product Range
-
Pitch Spacing
1mm
Cable Length - Imperial
1ft
Jacket Color
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
