Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No21039-0407
Newark Part No.25M1651
Your Part Number
Technical Datasheet
482 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $2.500 |
| 50+ | $2.350 |
| 100+ | $2.180 |
| 250+ | $1.990 |
| 500+ | $1.850 |
| 1000+ | $1.650 |
Price for:Each
Minimum: 44
Multiple: 1
$110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No21039-0407
Newark Part No.25M1651
Technical Datasheet
No. of Conductors24Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial5"
Cable Length - Metric127mm
Jacket ColorWhite
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Conductors
24Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
127mm
SVHC
No SVHC (10-Jun-2022)
Pitch Spacing
1mm
Cable Length - Imperial
5"
Jacket Color
White
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate