Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No21039-0391
Newark Part No.25M1647
Your Part Number
Technical Datasheet
486 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $2.750 |
| 50+ | $2.580 |
| 100+ | $2.400 |
| 250+ | $2.170 |
| 500+ | $2.030 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 40
Multiple: 1
$110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No21039-0391
Newark Part No.25M1647
Technical Datasheet
No. of Conductors22Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColorWhite
SVHCTo Be Advised
Technical Specifications
No. of Conductors
22Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
SVHC
To Be Advised
Pitch Spacing
1mm
Cable Length - Imperial
8"
Jacket Color
White
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate