Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No21039-0329Copy
Newark Part No.25M1630
Also Known AsGTIN UPC EAN: 800754796194
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No21039-0329Copy
Newark Part No.25M1630
Also Known AsGTIN UPC EAN: 800754796194
Technical Datasheet
No. of Conductors16Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial10"
Cable Length - Metric254mm
Jacket Color-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Premo-Flex Cable Jumpers deliver durable and extra flexible PCB connection solutions. The standard and custom Premo-Flex cable jumpers (round flat cable, hot bar solder, LVDS and etched polyimide) are available in a variety of pitch, cable lengths and thickness. It offers an extensive range of custom and off-the-shelf options including assemblies with LVDS connectors. These options enable designers to maximize PCB space, reduce component costs and are reliable for board to board connections.
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Defence, Military & Aerospace, Industrial
Technical Specifications
No. of Conductors
16Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
254mm
Product Range
-
Pitch Spacing
1mm
Cable Length - Imperial
10"
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
