Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No21039-0285
Newark Part No.25M1620
Your Part Number
Technical Datasheet
1,941 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $2.290 |
| 50+ | $2.140 |
| 100+ | $2.000 |
| 250+ | $1.810 |
| 500+ | $1.690 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 48
Multiple: 1
$109.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No21039-0285
Newark Part No.25M1620
Technical Datasheet
No. of Conductors12Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial10"
Cable Length - Metric254mm
Jacket ColorWhite
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Conductors
12Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
254mm
SVHC
No SVHC (10-Jun-2022)
Pitch Spacing
1mm
Cable Length - Imperial
10"
Jacket Color
White
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate