Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No21020-0095
Newark Part No.25M1544
Your Part Number
Technical Datasheet
8,406 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $3.110 |
| 50+ | $2.910 |
| 100+ | $2.720 |
| 250+ | $2.470 |
| 500+ | $2.300 |
| 1000+ | $2.050 |
Price for:Each
Minimum: 35
Multiple: 1
$108.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No21020-0095
Newark Part No.25M1544
Technical Datasheet
No. of Conductors10Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial1.2"
Cable Length - Metric30mm
Jacket Color-
Connector Type AFFC Contacts
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Conductors
10Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
30mm
Connector Type A
FFC Contacts
SVHC
No SVHC (10-Jun-2022)
Pitch Spacing
0.5mm
Cable Length - Imperial
1.2"
Jacket Color
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate