Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No208298-2021
Newark Part No.69AK2887
Product RangePico-EZmate HC 208298 Series
Your Part Number
6,523 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.778 | $0.247 |
| 10+ | $0.659 | $0.247 |
| 25+ | $0.588 | $0.247 |
| 50+ | $0.574 | $0.247 |
| 100+ | $0.560 | $0.247 |
| 250+ | $0.501 | $0.247 |
| 500+ | $0.464 | $0.247 |
| 1000+ | $0.427 | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No208298-2021
Newark Part No.69AK2887
Product RangePico-EZmate HC 208298 Series
Product RangePico-EZmate HC 208298 Series
No. of Positions2Positions
Pitch Spacing1.8mm
For Use WithMolex Pico-EZmate HC 208299 Series 2082995001 Socket Contact
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Pico-EZmate HC 208298 Series
No. of Positions
2Positions
For Use With
Molex Pico-EZmate HC 208299 Series 2082995001 Socket Contact
Gender
Receptacle
Pitch Spacing
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability