Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207841-0006Copy
Newark Part No.52AH0036
Product RangeKK Plus 207841 Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.309 |
| 25+ | $0.307 |
| 50+ | $0.294 |
| 100+ | $0.282 |
| 250+ | $0.266 |
| 500+ | $0.260 |
| 1000+ | $0.254 |
Price for:Each
Minimum: 10
Multiple: 10
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207841-0006Copy
Newark Part No.52AH0036
Product RangeKK Plus 207841 Series
Technical Datasheet
Product RangeKK Plus 207841 Series
No. of Contacts6Contacts
No. of Positions6Positions
Pitch Spacing2.5mm
For Use WithMolex KK Plus 250 Series 46626 Female Crimp Terminals
Contact Termination TypeCrimp
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
KK Plus 207841 Series
No. of Contacts
6Contacts
Pitch Spacing
2.5mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Gender
Receptacle
No. of Positions
6Positions
For Use With
Molex KK Plus 250 Series 46626 Female Crimp Terminals
No. of Rows
1Rows
Contact Material
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
