Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207778-1904Copy
Newark Part No.29AM7610
Product RangeSquba 3.6 207778 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.620 |
| 25+ | $2.390 |
| 50+ | $2.340 |
| 100+ | $2.290 |
| 250+ | $2.180 |
| 500+ | $2.080 |
| 1000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207778-1904Copy
Newark Part No.29AM7610
Product RangeSquba 3.6 207778 Series
Technical Datasheet
Product RangeSquba 3.6 207778 Series
No. of Positions4Positions
Pitch Spacing3.6mm
For Use WithMolex Squba 3.6 Series 207776-0001 & 207776-0002 Plug Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Squba 3.6 207778 Series
No. of Positions
4Positions
For Use With
Molex Squba 3.6 Series 207776-0001 & 207776-0002 Plug Crimp Terminals
Gender
Plug
Pitch Spacing
3.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
