Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207778-0903Copy
Newark Part No.29AM7600
Product RangeSquba 207778 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.730 |
| 25+ | $2.640 |
| 50+ | $2.550 |
| 100+ | $2.450 |
| 250+ | $2.250 |
| 500+ | $2.100 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207778-0903Copy
Newark Part No.29AM7600
Product RangeSquba 207778 Series
Technical Datasheet
Product RangeSquba 207778 Series
No. of Positions3Positions
Pitch Spacing3.6mm
For Use WithMolex Squba 207776 Series Pin Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Squba 207778 Series
No. of Positions
3Positions
For Use With
Molex Squba 207776 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
