Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207778-0003Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 40AH5574 |
| Product Range | Squba 3.6 207778 Series |
| Your Part Number | |
| Technical Datasheet |
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.400 |
| 25+ | $2.120 |
| 50+ | $2.050 |
| 100+ | $1.990 |
| 250+ | $1.910 |
| 500+ | $1.830 |
| 1000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207778-0003Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 40AH5574 |
| Product Range | Squba 3.6 207778 Series |
| Technical Datasheet | |
| Product Range | Squba 3.6 207778 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 3.6mm |
| For Use With | Molex Squba 3.6 Series 207776-0001 & 207776-0002 Plug Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Squba 3.6 207778 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | Molex Squba 3.6 Series 207776-0001 & 207776-0002 Plug Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 207778-0003
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
