Print Page
207776-0002
Rectangular Power Contact, Squba 207776 Series, Matte Tin Plated Contacts, Copper Alloy, Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207776-0002Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel29AH0789 Cut Tape29AH0788 |
| Product Range | Squba 207776 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 30000 | $0.069 | $2,070.00 |
| Total Price | $2,070.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 30000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207776-0002Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel29AH0789 Cut Tape29AH0788 |
| Product Range | Squba 207776 Series |
| Technical Datasheet | |
| Product Range | Squba 207776 Series |
| Contact Plating | Matte Tin Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 18AWG |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
2077760002 is a Squba 3.6mm plug terminal. It offers an IP68-seal rating and carry up to 14A of current to deliver reliable power in a wide range of space-constrained applications.
- Suitable for 18-20AWG wire size
- Copper alloy with tin plated terminal
- Clean-body terminals avoids seal punctures
Technical Specifications
| Product Range | Squba 207776 Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Matte Tin Plated Contacts |
|---|---|
| Contact Gender | Pin |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for 207776-0002
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
