Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2076025007Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AH3555
Product Range207602 Series
Your Part Number
238 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.750 |
Price for:Each
Minimum: 1
Multiple: 1
$13.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2076025007Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AH3555
Product Range207602 Series
Technical Datasheet
Connector to ConnectorStud to Stud
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Color-
Product Range207602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Stud to Stud
Cable Length - Metric
457mm
Product Range
207602 Series
Cable Length - Imperial
18"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 2076025007
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
