Print Page
207602-5058
Ground Strap, With Insulation, 90° Busbar to Flat Busbar, 12 ", 305 mm, Black, Triton 207602 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207602-5058Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 63AK0622 |
| Product Range | Triton 207602 Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $57.680 |
| 5+ | $53.500 |
| 10+ | $52.430 |
| 25+ | $50.890 |
| 50+ | $47.820 |
Price for:Each
Minimum: 1
Multiple: 1
$57.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207602-5058Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 63AK0622 |
| Product Range | Triton 207602 Series |
| Technical Datasheet | |
| Connector to Connector | 90° Busbar to Flat Busbar |
| Cable Length - Imperial | 12" |
| Cable Length - Metric | 305mm |
| Jacket Color | Black |
| Product Range | Triton 207602 Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | 90° Busbar to Flat Busbar |
|---|---|
| Cable Length - Metric | 305mm |
| Product Range | Triton 207602 Series |
| Cable Length - Imperial | 12" |
|---|---|
| Jacket Color | Black |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 207602-5058
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
