Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207017-0014Copy
Newark Part No.65AH2308
Product RangeMini-Fit Sigma 207017 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.140 |
| 25+ | $1.100 |
| 50+ | $1.050 |
| 100+ | $0.997 |
| 250+ | $0.951 |
| 500+ | $0.904 |
| 1000+ | $0.821 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207017-0014Copy
Newark Part No.65AH2308
Product RangeMini-Fit Sigma 207017 Series
Technical Datasheet
Product RangeMini-Fit Sigma 207017 Series
No. of Positions14Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2 172765 Series Pin Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
Mini-Fit Sigma 207017 Series
No. of Positions
14Positions
For Use With
Molex Mini-Fit TPA2 172765 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
