Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206958-3221
Newark Part No.80AK4170
Product RangeConnTAK50 206958 Series
Your Part Number
1,342 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.130 | $0.660 |
| 10+ | $1.890 | $0.660 |
| 25+ | $1.810 | $0.660 |
| 50+ | $1.770 | $0.660 |
| 100+ | $1.720 | $0.660 |
| 250+ | $1.580 | $0.660 |
| 500+ | $1.480 | $0.660 |
| 1000+ | $1.330 | $0.660 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206958-3221
Newark Part No.80AK4170
Product RangeConnTAK50 206958 Series
Technical Datasheet
Product RangeConnTAK50 206958 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts22Contacts
Automotive Contact TypeSurface Mount Pin
Connector Body MaterialNylon 9T (Polyamide 9T), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating14V
Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ConnTAK50 206958 Series
No. of Contacts
22Contacts
Connector Body Material
Nylon 9T (Polyamide 9T), Glass Filled Body
Contact Plating
Tin
Voltage Rating
14V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Surface Mount Pin
Contact Material
Brass
IP Rating
-
Current Rating
3A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
