Print Page
767 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 10+ | $5.180 |
| 25+ | $4.500 |
| 50+ | $4.440 |
| 100+ | $4.370 |
| 250+ | $4.300 |
| 500+ | $4.180 |
| 1000+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206764-0100
Newark Part No.58AC5251
Product Range206764
Technical Datasheet
Antenna TypeISM Band
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive
Gain1.2dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range206764
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
ISM Band
Frequency Max
928MHz
Gain
1.2dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
902MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
206764
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate