Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206649-0001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84AC5239
Cut Tape84AC5239
Product Range206649 Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.940 | $3.94 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 25+ | $2.920 |
| 50+ | $2.800 |
| 100+ | $2.680 |
| 250+ | $2.590 |
| 500+ | $2.490 |
| 1000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206649-0001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84AC5239
Cut Tape84AC5239
Product Range206649 Series
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min698MHz
Frequency Max960MHz
Antenna MountingSMD
Gain1.1dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range206649 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Omnidirection
- Linear polarisation
- Surface mount device
- Impedance: 50Ω
- Peak gain: 0.5dBi @ 698MHz, 0.8dBi @ 791 MHz, 0.9dBi @ 698MHz, 1.1dBi @ 824MHz
- Frequency: 698MHz to 960MHz
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
960MHz
Gain
1.1dBi
Input Impedance
50ohm
Product Range
206649 Series
Frequency Min
698MHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 206649-0001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
