Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 206514-0001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 23AH2016 |
| Product Range | 206514 Series |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.230 |
| 100+ | $1.090 |
| 500+ | $1.000 |
| 1000+ | $0.971 |
| 2500+ | $0.931 |
| 10000+ | $0.902 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 206514-0001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 23AH2016 |
| Product Range | 206514 Series |
| Technical Datasheet | |
| Antenna Case Size | 4mm x 3mm x 4mm |
| Center Frequency 1 | 2.4GHz |
| Center Frequency 2 | 5.15GHz |
| Product Range | 206514 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Case Size | 4mm x 3mm x 4mm |
|---|---|
| Center Frequency 2 | 5.15GHz |
| SVHC | No SVHC (04-Feb-2026) |
| Center Frequency 1 | 2.4GHz |
|---|---|
| Product Range | 206514 Series |
Technical Docs (2)
Alternatives for 206514-0001
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
