Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206461-1400
Newark Part No.34AH3221
Product RangeMicro-Fit+ 206461
Your Part Number
930 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.915 |
| 25+ | $0.867 |
| 50+ | $0.834 |
| 100+ | $0.800 |
| 250+ | $0.759 |
| 500+ | $0.729 |
| 1000+ | $0.644 |
Price for:Each
Minimum: 10
Multiple: 10
$9.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206461-1400
Newark Part No.34AH3221
Product RangeMicro-Fit+ 206461
Technical Datasheet
Product RangeMicro-Fit+ 206461
No. of Positions14Positions
Pitch Spacing3mm
For Use With206460, 206462 Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ 206461
No. of Positions
14Positions
For Use With
206460, 206462 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
