Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205979-2031
Newark Part No.38AJ4767
Product RangeMicro-One 205979
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.304 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205979-2031
Newark Part No.38AJ4767
Product RangeMicro-One 205979
Technical Datasheet
Product RangeMicro-One 205979
No. of Positions3Positions
Pitch Spacing2mm
For Use WithMolex Micro-One 56134 Series Socket Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Micro-One 205979
No. of Positions
3Positions
For Use With
Molex Micro-One 56134 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Alternatives for 205979-2031
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
