Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No205825-2221
Newark Part No.46AK8034
Product RangeConnTAK50 205825 Series
Your Part Number
Technical Datasheet
12,100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.98 |
| 10+ | $0.85 |
| 25+ | $0.82 |
| 50+ | $0.80 |
| 100+ | $0.77 |
| 250+ | $0.71 |
| 500+ | $0.64 |
| 1000+ | $0.59 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205825-2221
Newark Part No.46AK8034
Product RangeConnTAK50 205825 Series
Technical Datasheet
Product RangeConnTAK50 205825 Series
No. of Positions22Positions
For Use WithMolex ConnTAK50 200096 Series Socket Terminals
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ConnTAK50 205825 Series
No. of Positions
22Positions
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex ConnTAK50 200096 Series Socket Terminals
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability