Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2053410205
Newark Part No.73AH0119
Product RangePico-Lock 205341 Series
Your Part Number
15,606 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.483 |
| 10+ | $0.410 |
| 25+ | $0.367 |
| 50+ | $0.357 |
| 100+ | $0.349 |
| 250+ | $0.311 |
| 500+ | $0.310 |
| 1000+ | $0.309 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2053410205
Newark Part No.73AH0119
Product RangePico-Lock 205341 Series
Technical Datasheet
Product RangePico-Lock 205341 Series
No. of Positions5Positions
Pitch Spacing2mm
For Use WithMolex Pico-Lock Series 2053425028, 2053425128 Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Pico-Lock 205341 Series
No. of Positions
5Positions
For Use With
Molex Pico-Lock Series 2053425028, 2053425128 Crimp Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
