Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204723-0008
Newark Part No.75AC7056
Product RangeMini-Fit Jr. 204723
Your Part Number
804 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.829 |
| 25+ | $0.801 |
| 50+ | $0.794 |
| 100+ | $0.787 |
| 250+ | $0.780 |
| 500+ | $0.774 |
| 1000+ | $0.767 |
Price for:Each
Minimum: 10
Multiple: 10
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204723-0008
Newark Part No.75AC7056
Product RangeMini-Fit Jr. 204723
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMini-Fit Jr. 204723
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Molex Mini-Fit Jr. 5557 Series Plug & 5559 Series Receptacle Housings
Cable Exit Angle
180°
Product Range
Mini-Fit Jr. 204723
Alternatives for 204723-0008
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate