Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204723-0004Copy
Newark Part No.72AC7872
Product RangeMini-Fit Jr. 204723 Series
Also Known AsGTIN UPC EAN: 2047230004
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMOLEX
Manufacturer Part No204723-0004Copy
Newark Part No.72AC7872
Product RangeMini-Fit Jr. 204723 Series
Also Known AsGTIN UPC EAN: 2047230004
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMini-Fit Jr. 204723 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 204723-0004 is a 4 Position hermaphroditic Backshell to be used with Mini-Fit and Mini-Fit Plus Power Connectors
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Molex Mini-Fit Jr. 5557 Series Plug & 5559 Series Receptacle Housings
Cable Exit Angle
180°
Product Range
Mini-Fit Jr. 204723 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
