Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204532-0401Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AH6345
Product RangeMicro-Lock Plus 204532 Series
Your Part Number
636 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 10+ | $0.253 |
| 25+ | $0.226 |
| 50+ | $0.220 |
| 100+ | $0.215 |
| 250+ | $0.193 |
| 500+ | $0.183 |
| 1000+ | $0.174 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204532-0401Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AH6345
Product RangeMicro-Lock Plus 204532 Series
Technical Datasheet
Product RangeMicro-Lock Plus 204532 Series
No. of Positions4Positions
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 204532 Series
Gender
Receptacle
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
No. of Positions
4Positions
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
